
TSM1121ID | |
|---|---|
DigiKey Part Number | 497-2335-5-ND |
Manufacturer | |
Manufacturer Product Number | TSM1121ID |
Description | IC SUPERVISOR 3 CHANNEL 14SO |
Customer Reference | |
Detailed Description | Supervisor 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 4V, 6.1V, 14.2V | |
Output | - | |
Reset | - | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |

