Series Voltage Reference IC Fixed 1.25V V ±0.5% 2.5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM1014AID

DigiKey Part Number
TSM1014AID-ND
Manufacturer
Manufacturer Product Number
TSM1014AID
Description
IC VREF SERIES 0.5% 8SO
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.5% 2.5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSM1014AID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
2.5 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 28V
Current - Supply
50mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.