
TSC212ICT | |
|---|---|
DigiKey Part Number | 497-TSC212ICTTR-ND - Tape & Reel (TR) 497-TSC212ICT-ND - Cut Tape (CT) 497-TSC212ICTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC212ICT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSC212ICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 6 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.20000 | €12.00 |
| 25 | €1.09200 | €27.30 |
| 100 | €0.97370 | €97.37 |
| 250 | €0.91728 | €229.32 |
| 500 | €0.88332 | €441.66 |
| 1.000 | €0.85534 | €855.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.58776 | €1,763.28 |
| 6.000 | €0.57489 | €3,449.34 |
| 9.000 | €0.56845 | €5,116.05 |
| 15.000 | €0.56131 | €8,419.65 |
| Unit Price without VAT: | €1.63000 |
|---|---|
| Unit Price with VAT: | €1.95600 |

