
TSC1641IQT | |
|---|---|
DigiKey Part Number | 497-TSC1641IQTTR-ND - Tape & Reel (TR) 497-TSC1641IQTCT-ND - Cut Tape (CT) 497-TSC1641IQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC1641IQT |
Description | TSC1641IQT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 16 Bit 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSC1641IQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 10-DFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.87000 | €2.87 |
| 10 | €2.15300 | €21.53 |
| 25 | €1.97440 | €49.36 |
| 100 | €1.77850 | €177.85 |
| 250 | €1.68500 | €421.25 |
| 500 | €1.62860 | €814.30 |
| 1.000 | €1.58221 | €1,582.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.52490 | €4,574.70 |
| Unit Price without VAT: | €2.87000 |
|---|---|
| Unit Price with VAT: | €3.44400 |












