CMOS Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS914IYDT

DigiKey Part Number
497-10254-2-ND - Tape & Reel (TR)
497-10254-1-ND - Cut Tape (CT)
497-10254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS914IYDT
Description
IC CMOS 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS914IYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
10 mV
Current - Supply
230µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.769
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.88000€1.88
10€1.39300€13.93
25€1.27080€31.77
100€1.13630€113.63
250€1.07212€268.03
500€1.03344€516.72
1.000€1.00157€1,001.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.80737€2,018.43
5.000€0.78990€3,949.50
7.500€0.78115€5,858.62
Manufacturers Standard Package
Unit Price without VAT:€1.88000
Unit Price with VAT:€2.25600