
TS880ILT | |
|---|---|
DigiKey Part Number | 497-19482-2-ND - Tape & Reel (TR) 497-19482-1-ND - Cut Tape (CT) 497-19482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS880ILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS880ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 0.9V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | 50mA @ 5V | |
Current - Quiescent (Max) | 430nA | |
CMRR, PSRR (Typ) | 78dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 23µs | |
Hysteresis | 3.1mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.58900 | €5.89 |
| 25 | €0.53120 | €13.28 |
| 100 | €0.46750 | €46.75 |
| 250 | €0.43712 | €109.28 |
| 500 | €0.41882 | €209.41 |
| 1.000 | €0.40377 | €403.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.38517 | €1,155.51 |
| 6.000 | €0.37607 | €2,256.42 |
| 9.000 | €0.37151 | €3,343.59 |
| 15.000 | €0.36646 | €5,496.90 |
| 21.000 | €0.36351 | €7,633.71 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

