TS522ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 227
Unit Price: €4.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.998
Unit Price: €1.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.297
Unit Price: €1.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 600
Unit Price: €1.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.002
Unit Price: €14.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €8.98593
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €8.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.915
Unit Price: €8.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.578
Unit Price: €10.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €6.03054
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.760
Unit Price: €8.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.805
Unit Price: €8.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 246
Unit Price: €8.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.940
Unit Price: €8.82000
Datasheet
Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS522ID

DigiKey Part Number
497-3042-5-ND
Manufacturer
Manufacturer Product Number
TS522ID
Description
IC AUDIO 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
850 µV
Current - Supply
4mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types