Amplifier IC 1-Channel (Mono) Class AB 9-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4994EIJT

DigiKey Part Number
497-12015-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS4994EIJT
Description
IC AMP AB MONO 1.2W 9FLIPCHIP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-FlipChip
Datasheet
 Datasheet
EDA/CAD Models
TS4994EIJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.2W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-FlipChip
Package / Case
9-WFBGA, FCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.