TS1872IST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.348
Unit Price: €2.50000
Datasheet

Similar


Texas Instruments
In Stock: 33.841
Unit Price: €1.21000
Datasheet

Similar


Texas Instruments
In Stock: 18.692
Unit Price: €1.99000
Datasheet

Similar


Texas Instruments
In Stock: 16.933
Unit Price: €1.69000
Datasheet

Similar


Microchip Technology
In Stock: 10.628
Unit Price: €0.59000
Datasheet

Similar


onsemi
In Stock: 5.451
Unit Price: €0.64000
Datasheet

Similar


onsemi
In Stock: 5.014
Unit Price: €0.75000
Datasheet

Similar


Texas Instruments
In Stock: 23.205
Unit Price: €1.46000
Datasheet

Similar


Texas Instruments
In Stock: 2.001
Unit Price: €4.41000
Datasheet

Similar


Texas Instruments
In Stock: 4.627
Unit Price: €2.27000
Datasheet

Similar


Texas Instruments
In Stock: 21.810
Unit Price: €2.67000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
8-TSSOP 8-MSOP

TS1872IST

DigiKey Part Number
497-8073-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS1872IST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
100 µV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes