Diode 100 V 150mA Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMMBAT46FILM

DigiKey Part Number
497-3273-2-ND - Tape & Reel (TR)
497-3273-1-ND - Cut Tape (CT)
497-3273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMMBAT46FILM
Description
DIODE SCHOT 100V 150MA MINI MELF
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
TMMBAT46FILM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
Mini MELF
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT46ZFILMSTMicroelectronics352497-5559-1-ND€0.29000MFR Recommended
MBRS1100T3Gonsemi49.445MBRS1100T3GOSCT-ND€0.56000Similar
In-Stock: 6.456
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.14900€1.49
100€0.09280€9.28
500€0.06826€34.13
1.000€0.06029€60.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.05163€129.08
5.000€0.04626€231.30
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000