
TLVH431LICT | |
|---|---|
DigiKey Part Number | 497-15522-2-ND - Tape & Reel (TR) 497-15522-1-ND - Cut Tape (CT) 497-15522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431LICT |
Description | IC VREF SHUNT ADJ 1.5% SOT323-6L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 60 mA SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431LICT Models |
Category | Tolerance ±1.5% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 30mVrms |
Part Status Active | Current - Cathode 200 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Max) 18 V | Supplier Device Package SOT-323-6L |
Current - Output 60 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.20200 | €2.02 |
| 25 | €0.17920 | €4.48 |
| 100 | €0.15450 | €15.45 |
| 250 | €0.14268 | €35.67 |
| 500 | €0.13552 | €67.76 |
| 1.000 | €0.12964 | €129.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12239 | €367.17 |
| 6.000 | €0.11883 | €712.98 |
| 9.000 | €0.11705 | €1,053.45 |
| 15.000 | €0.11508 | €1,726.20 |
| 21.000 | €0.11393 | €2,392.53 |
| 30.000 | €0.11282 | €3,384.60 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

