Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.25% 60 mA SOT-323-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431BICT

DigiKey Part Number
497-13187-2-ND - Tape & Reel (TR)
497-13187-1-ND - Cut Tape (CT)
497-13187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431BICT
Description
IC VREF SHNT ADJ 0.25% SOT323-6L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.25% 60 mA SOT-323-6L
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BICT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
60 mA
Tolerance
±0.25%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
30mVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
200 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-323-6L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.649
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.20100€2.01
25€0.17800€4.45
100€0.15340€15.34
250€0.14164€35.41
500€0.13456€67.28
1.000€0.12873€128.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.12153€364.59
6.000€0.11801€708.06
9.000€0.11624€1,046.16
15.000€0.11429€1,714.35
21.000€0.11314€2,375.94
30.000€0.11205€3,361.50
75.000€0.10968€8,226.00
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800