TL084CN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 77.567
Unit Price: €0.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: €14.98000
Datasheet

Similar


Texas Instruments
In Stock: 672
Unit Price: €2.56000
Datasheet

Similar


Texas Instruments
In Stock: 2.125
Unit Price: €0.76000
Datasheet

Similar


Texas Instruments
In Stock: 2.150
Unit Price: €2.56000
Datasheet

Similar


Texas Instruments
In Stock: 373
Unit Price: €3.36000
Datasheet

Similar


Texas Instruments
In Stock: 2.622
Unit Price: €2.30000
Datasheet

Similar


Texas Instruments
In Stock: 2.896
Unit Price: €0.45000
Datasheet

Similar


Texas Instruments
In Stock: 4.700
Unit Price: €0.45000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: €0.36707
Datasheet

Similar


Analog Devices Inc.
In Stock: 582
Unit Price: €29.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.138
Unit Price: €15.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 483
Unit Price: €10.83000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.942
Unit Price: €22.04000
Datasheet
J-FET Amplifier 4 Circuit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084CN

DigiKey Part Number
497-2218-5-ND
Manufacturer
Manufacturer Product Number
TL084CN
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-DIP
EDA/CAD Models
TL084CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes