TL072ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.412
Unit Price: €7.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.974
Unit Price: €7.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.116
Unit Price: €7.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.114
Unit Price: €7.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.392
Unit Price: €7.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.530
Unit Price: €7.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €5.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €5.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.282
Unit Price: €5.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 16
Unit Price: €7.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 787
Unit Price: €7.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.580
Unit Price: €7.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €2.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €2.31000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072ID

DigiKey Part Number
TL072IDST-ND
Manufacturer
Manufacturer Product Number
TL072ID
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL072ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types