
TDA7801 | |
|---|---|
DigiKey Part Number | 497-19244-ND |
Manufacturer | |
Manufacturer Product Number | TDA7801 |
Description | IC AUDIO AMPLIFIER 4-CH |
Customer Reference | |
Detailed Description | Audio Audio Amplifier 4 Channel 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7801 Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tube | Specifications 115dB |
Part Status Obsolete | Mounting Type Through Hole |
Function Audio Amplifier | Grade Automotive |
Applications Audio | Package / Case 27-Flexiwatt, Formed Leads |
Number of Channels 4 | Supplier Device Package 27-Flexiwatt (Vertical) |
Interface I2C, I2S, TDM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA7802 | STMicroelectronics | 319 | 497-13822-5-ND | €9.77000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.64000 | €10.64 |
| 17 | €8.00588 | €136.10 |
| 34 | €7.62265 | €259.17 |
| 102 | €7.14863 | €729.16 |
| 255 | €6.85114 | €1,747.04 |
| Unit Price without VAT: | €10.64000 |
|---|---|
| Unit Price with VAT: | €12.76800 |

