
TDA7786M | |
|---|---|
DigiKey Part Number | TDA7786M-ND |
Manufacturer | |
Manufacturer Product Number | TDA7786M |
Description | RF RECEIVER AM/FM/WB 64LQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, WB AM, FM, WB PCB, Surface Mount 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7786M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | AM, FM, WB | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, WB | |
Applications | General Purpose | |
Current - Receiving | 175mA | |
Data Interface | I2C, I2S | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RDS Demodulator + Band Pass Filter | |
Voltage - Supply | 4.7V ~ 5.2V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | €2.61567 | €2,511.04 |
| Unit Price without VAT: | €2.61567 |
|---|---|
| Unit Price with VAT: | €3.13880 |

