
TDA7786C | |
|---|---|
DigiKey Part Number | TDA7786C-ND |
Manufacturer | |
Manufacturer Product Number | TDA7786C |
Description | RF RECEIVER AM/FM 64LQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM AM, FM PCB, Surface Mount 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | AM, FM | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | AM/FM Car Radios | |
Current - Receiving | 175mA | |
Data Interface | I2C | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.7V ~ 5.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | €2.34147 | €2,247.81 |
| Unit Price without VAT: | €2.34147 |
|---|---|
| Unit Price with VAT: | €2.80976 |

