
TDA7708SCBTR | |
|---|---|
DigiKey Part Number | TDA7708SCBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7708SCBTR |
Description | RF RX AM/FM/RDS 108MHZ 52VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, RDS, SW-LW 108MHz 52-VFQFPN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, RDS, SW-LW | |
Applications | - | |
Current - Receiving | 350mA | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-VFQFPN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.44552 | €6,113.80 |
| Unit Price without VAT: | €2.44552 |
|---|---|
| Unit Price with VAT: | €2.93462 |

