Image for TDA7708LTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7708LTR

DigiKey Part Number
TDA7708LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA7708LTR
Description
ADD INFOTAINMENT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
- RF Receiver AM, FM, RDS, SW-LW 108MHz PCB, Surface Mount 64-VFQFPN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, RDS, SW-LW
Applications
-
Current - Receiving
350mA
Data Interface
I2C, I2S, SPI
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VFQFPN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€2.16678€6,500.34
Manufacturers Standard Package
Unit Price without VAT:€2.16678
Unit Price with VAT:€2.60014