Image for TDA7708CB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7708CB

DigiKey Part Number
TDA7708CB-ND
Manufacturer
Manufacturer Product Number
TDA7708CB
Description
RF RX AM/FM/RDS 108MHZ 64VFQFPN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
- RF Receiver AM, FM, RDS, SW-LW 108MHz 64-VFQFPN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Frequency
108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, RDS, SW-LW
Applications
-
Current - Receiving
350mA
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VFQFPN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.560€3.24410€5,060.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.24410
Unit Price with VAT:€3.89292