Image for TDA7708 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7708

DigiKey Part Number
TDA7708-ND
Manufacturer
Manufacturer Product Number
TDA7708
Description
RF RX AM/FM/RDS 108MHZ 64VFQFPN
Customer Reference
Detailed Description
- RF Receiver AM, FM, RDS, SW-LW 108MHz 64-VFQFPN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Frequency
108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, RDS, SW-LW
Applications
-
Current - Receiving
350mA
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VFQFPN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.