Amplifier IC 2-Channel (Stereo) Class AB 11-Multiwatt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7499

DigiKey Part Number
TDA7499-ND
Manufacturer
Manufacturer Product Number
TDA7499
Description
IC AMP AB STEREO 10W 11MULTIWATT
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 11-Multiwatt
Datasheet
 Datasheet
EDA/CAD Models
TDA7499 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
10W x 2 @ 8Ohm
Voltage - Supply
10V ~ 36V, ±5V ~ 18V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
11-Multiwatt
Package / Case
Multiwatt-11 (Vertical, Bent and Staggered Leads)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.