Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 11-Multiwatt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7360

DigiKey Part Number
497-3973-5-ND
Manufacturer
Manufacturer Product Number
TDA7360
Description
IC AMP AB MONO/STER 11MULTIWATT
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 11-Multiwatt
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
22W x 1 @ 3.2Ohm; 12W x 2 @ 1.6Ohm
Voltage - Supply
8V ~ 18V
Features
Depop, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 150°C (TJ)
Supplier Device Package
11-Multiwatt
Package / Case
Multiwatt-11 (Vertical, Bent and Staggered Leads)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.