
TD350IDT | |
|---|---|
DigiKey Part Number | 497-4053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TD350IDT |
Description | IC GATE DRVR HIGH-SIDE 14SO |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 12V ~ 26V | |
Logic Voltage - VIL, VIH | 0.8V, 4.2V | |
Current - Peak Output (Source, Sink) | 1.5A, 2.3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 130ns, 75ns (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |


