
T3035H-8G-TR | |
|---|---|
DigiKey Part Number | 497-18397-2-ND - Tape & Reel (TR) 497-18397-1-ND - Cut Tape (CT) 497-18397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T3035H-8G-TR |
Description | TRIAC ALTERNISTOR 800V 30A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 30 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T3035H-8G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 30 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 283A, 270A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.47000 | €2.47 |
| 10 | €1.59600 | €15.96 |
| 100 | €1.10020 | €110.02 |
| 500 | €0.90644 | €453.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.81991 | €819.91 |
| 2.000 | €0.76261 | €1,525.22 |
| 3.000 | €0.74055 | €2,221.65 |
| Unit Price without VAT: | €2.47000 |
|---|---|
| Unit Price with VAT: | €2.96400 |











