T1620T-6I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.110
Unit Price: €1.51000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €3.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.495
Unit Price: €1.62000
Datasheet
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1620T-6I

DigiKey Part Number
497-11006-5-ND
Manufacturer
Manufacturer Product Number
T1620T-6I
Description
TRIAC ALTERNISTOR 600V 16A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
T1620T-6I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Current - Gate Trigger (Igt) (Max)
20 mA
Current - Hold (Ih) (Max)
25 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes