
STUSB4500LBJR | |
|---|---|
DigiKey Part Number | 497-STUSB4500LBJRTR-ND - Tape & Reel (TR) 497-STUSB4500LBJRCT-ND - Cut Tape (CT) 497-STUSB4500LBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB4500LBJR |
Description | STANDALONE USB TYPE-C PORT CONTR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 25-WLCSP (2.59x2.59) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB4500LBJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 22V | |
Current - Supply | 210µA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.59x2.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 10 | €1.24100 | €12.41 |
| 25 | €1.13040 | €28.26 |
| 100 | €1.00850 | €100.85 |
| 250 | €0.95048 | €237.62 |
| 500 | €0.91548 | €457.74 |
| 1.000 | €0.88665 | €886.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.85622 | €2,140.55 |
| 5.000 | €0.83789 | €4,189.45 |
| 7.500 | €0.82871 | €6,215.32 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.02800 |











