
STTN6050H-12M1Y | |
|---|---|
DigiKey Part Number | 497-STTN6050H-12M1YCT-ND - Cut Tape (CT) 497-STTN6050H-12M1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTN6050H-12M1Y |
Description | SCR 1.2KV 60A 9-ACEPACK SMIT |
Customer Reference | |
Detailed Description | SCR 1.2 kV 60 A Standard Recovery Surface Mount 9-ACEPACK SMIT |
Datasheet | Datasheet |
EDA/CAD Models | STTN6050H-12M1Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (RMS)) (Max) | 60 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 600A | |
SCR Type | Standard Recovery | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerSMD | |
Supplier Device Package | 9-ACEPACK SMIT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.44000 | €16.44 |
| 10 | €11.74100 | €117.41 |
| 100 | €9.16870 | €916.87 |
| Unit Price without VAT: | €16.44000 |
|---|---|
| Unit Price with VAT: | €19.72800 |

