STTH6112TV1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 255
Unit Price: €20.96000
Datasheet

Similar


Microchip Technology
In Stock: 5
Unit Price: €19.99000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €30.97000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €26.73000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €21.36000
Datasheet
Diode Array 2 Independent 1200 V 30A Chassis Mount ISOTOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH6112TV1

DigiKey Part Number
497-16214-5-ND
Manufacturer
Manufacturer Product Number
STTH6112TV1
Description
DIODE MODULE GP 1200V 30A ISOTOP
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 30A Chassis Mount ISOTOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
2.25 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
115 ns
Current - Reverse Leakage @ Vr
20 µA @ 1200 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Chassis Mount
Package / Case
ISOTOP
Supplier Device Package
ISOTOP®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes