STTH30S06W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €11.07000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €5.31000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €7.57000
Datasheet

Similar


IXYS
In Stock: 259
Unit Price: €4.82000
Datasheet

Similar


IXYS
In Stock: 168
Unit Price: €4.75000
Datasheet

Similar


IXYS
In Stock: 596
Unit Price: €4.24000
Datasheet

Similar


SMC Diode Solutions
In Stock: 2.146
Unit Price: €2.07000
Datasheet
Diode 600 V 30A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH30S06W

DigiKey Part Number
497-13592-5-ND
Manufacturer
Manufacturer Product Number
STTH30S06W
Description
DIODE STANDARD 600V 30A
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
3.6 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes