STTH30AC06CP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 480
Unit Price: €3.02000
Datasheet
Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-3PF
TO-3P-3 Full Pack

STTH30AC06CP

DigiKey Part Number
497-14286-5-ND
Manufacturer
Manufacturer Product Number
STTH30AC06CP
Description
DIODE ARRAY GP 600V 15A TO-3PF
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-3PF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.95 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-3PF
Supplier Device Package
TO-3PF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes