STRVS248X02C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €0.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.620
Unit Price: €0.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.157
Unit Price: €0.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.284
Unit Price: €0.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 775
Unit Price: €2.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.454
Unit Price: €1.64000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €0.69270
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.958
Unit Price: €0.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 447
Unit Price: €2.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.61000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.14287
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.14287
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.000
Unit Price: €0.70000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.804
Unit Price: €0.82000
Datasheet
248V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STRVS248X02C

DigiKey Part Number
497-13727-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STRVS248X02C
Description
TVS DIODE 171VWM 248VC SMC
Customer Reference
Detailed Description
248V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
248V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
MOSFET Protection
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes