
STPST3H100UF | |
|---|---|
DigiKey Part Number | 497-STPST3H100UFTR-ND - Tape & Reel (TR) 497-STPST3H100UFCT-ND - Cut Tape (CT) 497-STPST3H100UFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST3H100UF |
Description | DIODE SCHOTTKY 100V 3A SMBFLAT3L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMBflat-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 755 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat-3L | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.30600 | €3.06 |
| 100 | €0.22690 | €22.69 |
| 500 | €0.17210 | €86.05 |
| 1.000 | €0.15017 | €150.17 |
| 2.000 | €0.13949 | €278.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.11560 | €578.00 |
| 10.000 | €0.11188 | €1,118.80 |
| 15.000 | €0.10826 | €1,623.90 |
| 25.000 | €0.10780 | €2,695.00 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

