Diode 100 V 2A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPST2H100ZF

DigiKey Part Number
497-STPST2H100ZFTR-ND - Tape & Reel (TR)
497-STPST2H100ZFCT-ND - Cut Tape (CT)
497-STPST2H100ZFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPST2H100ZF
Description
DIODE SCHOTTKY 100V 2A SOD123F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
805 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.7 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.22000€2.20
100€0.14870€14.87
500€0.11110€55.55
1.000€0.09896€98.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.06867€206.01
6.000€0.06369€382.14
9.000€0.06204€558.36
15.000€0.05639€845.85
21.000€0.05551€1,165.71
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42000