
STPST2H100AFY | |
|---|---|
DigiKey Part Number | 497-STPST2H100AFYTR-ND - Tape & Reel (TR) 497-STPST2H100AFYCT-ND - Cut Tape (CT) 497-STPST2H100AFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST2H100AFY |
Description | DIODE SCHOTTK 100V 2A SOD128FLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD128Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 805 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.27800 | €2.78 |
| 100 | €0.19000 | €19.00 |
| 500 | €0.14320 | €71.60 |
| 1.000 | €0.12807 | €128.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09387 | €281.61 |
| 6.000 | €0.08606 | €516.36 |
| 9.000 | €0.08534 | €768.06 |
| 15.000 | €0.08214 | €1,232.10 |
| 21.000 | €0.07708 | €1,618.68 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

