Diode 100 V 15A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPST15H100SB-TR

DigiKey Part Number
497-STPST15H100SB-TR-ND - Tape & Reel (TR)
497-STPST15H100SB-TRCT-ND - Cut Tape (CT)
497-STPST15H100SB-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPST15H100SB-TR
Description
DIODE SCHOTTKY 100V 15A TO252
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
28 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.521
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.08000€1.08
10€0.73400€7.34
100€0.49850€49.85
500€0.38952€194.76
1.000€0.35446€354.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.31465€786.62
5.000€0.29596€1,479.80
7.500€0.27227€2,042.03
Manufacturers Standard Package
Unit Price without VAT:€1.08000
Unit Price with VAT:€1.29600