
STPS130AFN | |
|---|---|
DigiKey Part Number | 497-STPS130AFNTR-ND - Tape & Reel (TR) 497-STPS130AFNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS130AFN |
Description | DIODE SCHOTTKY 30V 1A SMAFLAT |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS130AFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23700 | €2.37 |
| 100 | €0.14970 | €14.97 |
| 500 | €0.11192 | €55.96 |
| 1.000 | €0.09971 | €99.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07133 | €713.30 |
| 20.000 | €0.06551 | €1,310.20 |
| 30.000 | €0.06255 | €1,876.50 |
| 50.000 | €0.05922 | €2,961.00 |
| 70.000 | €0.05725 | €4,007.50 |
| 100.000 | €0.05605 | €5,605.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

