
STPMIC1CPQR | |
|---|---|
DigiKey Part Number | 497-19783-2-ND - Tape & Reel (TR) 497-19783-1-ND - Cut Tape (CT) 497-19783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPMIC1CPQR |
Description | 14 OUTPUT RAILS PMIC 4 ADJUSTABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 44-WFQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STPMIC1CPQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-WFQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.94000 | €3.94 |
| 10 | €2.99300 | €29.93 |
| 25 | €2.75680 | €68.92 |
| 100 | €2.49620 | €249.62 |
| 250 | €2.37204 | €593.01 |
| 500 | €2.29714 | €1,148.57 |
| 1.000 | €2.23555 | €2,235.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.15947 | €6,478.41 |
| Unit Price without VAT: | €3.94000 |
|---|---|
| Unit Price with VAT: | €4.72800 |





