
STPAC02F1 | |
|---|---|
DigiKey Part Number | 497-4389-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPAC02F1 |
Description | IC RF DETECT 800MHZ-2.5GHZ 8FLP |
Customer Reference | |
Detailed Description | RF Detector IC AMPS, CDMA, DCS, GSM, TDMA 800MHz ~ 2.5GHz 8-WFBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 800MHz ~ 2.5GHz | |
RF Type | AMPS, CDMA, DCS, GSM, TDMA | |
Input Range | - | |
Accuracy | - | |
Voltage - Supply | 2.3V ~ 3.3V | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, FCBGA | |
Supplier Device Package | 8-FlipChip (1.57x1.57) | |
Base Product Number |

