8-FlipChip_499AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPAC01F2

DigiKey Part Number
497-4388-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPAC01F2
Description
IC RF DETECT 800MHZ-1.9GHZ 8FLP
Customer Reference
Detailed Description
RF Detector IC AMPS, CDMA, DCS, GSM, TDMA 800MHz ~ 1.9GHz 8-WFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
800MHz ~ 1.9GHz
RF Type
AMPS, CDMA, DCS, GSM, TDMA
Input Range
-
Accuracy
-
Voltage - Supply
2.2V ~ 3.2V
Current - Supply
500 µA
Mounting Type
Surface Mount
Package / Case
8-WFBGA, FCBGA
Supplier Device Package
8-FlipChip (1.57x1.57)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.