Parametric Equivalent

STMPS2272TTR | |
|---|---|
DigiKey Part Number | 497-10332-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMPS2272TTR |
Description | IC PWR SWITCH 1:2 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2272TTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 105mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.59729 | €2,389.16 |
| 8.000 | €0.58517 | €4,681.36 |
| 12.000 | €0.57910 | €6,949.20 |
| Unit Price without VAT: | €0.59729 |
|---|---|
| Unit Price with VAT: | €0.71675 |


