
STM8S103F2M6TR | |
|---|---|
DigiKey Part Number | 497-19395-2-ND - Tape & Reel (TR) 497-19395-1-ND - Cut Tape (CT) 497-19395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S103F2M6TR |
Description | IC MCU 8BIT 4KB FLASH 20SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | STM8S103F2M6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 640 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.18500 | €11.85 |
| 25 | €1.07880 | €26.97 |
| 100 | €0.96180 | €96.18 |
| 250 | €0.90600 | €226.50 |
| 500 | €0.87236 | €436.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.84465 | €844.65 |
| 2.000 | €0.82186 | €1,643.72 |
| 3.000 | €0.81045 | €2,431.35 |
| 5.000 | €0.79780 | €3,989.00 |
| 7.000 | €0.79041 | €5,532.87 |
| 10.000 | €0.78331 | €7,833.10 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |




