
STM8L152K8Y6TR | |
|---|---|
DigiKey Part Number | 497-16567-2-ND - Tape & Reel (TR) 497-16567-1-ND - Cut Tape (CT) 497-16567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L152K8Y6TR |
Description | IC MCU 8BIT 64KB FLASH 32WLCSP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8L152K8Y6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 20x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.60000 | €2.60 |
| 10 | €1.94800 | €19.48 |
| 25 | €1.78520 | €44.63 |
| 100 | €1.60510 | €160.51 |
| 250 | €1.51932 | €379.83 |
| 500 | €1.46760 | €733.80 |
| 1.000 | €1.42502 | €1,425.02 |
| 2.500 | €1.38008 | €3,450.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.27027 | €6,351.35 |
| Unit Price without VAT: | €2.60000 |
|---|---|
| Unit Price with VAT: | €3.12000 |



