Telecommunications Switch IC 7 Channel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecommunications Switch IC 7 Channel 64-TQFP (10x10)
64-TQFP

STM7E1AR

DigiKey Part Number
497-5971-2-ND - Tape & Reel (TR)
497-5971-1-ND - Cut Tape (CT)
497-5971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM7E1AR
Description
IC SWITCH ARRAY 7E1 CHAN 64-TQFP
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Telecommunications Switch IC 7 Channel 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
4:2
Switch Circuit
-
Number of Channels
7
On-State Resistance (Max)
2Ohm
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
±3.3V
-3db Bandwidth
12MHz
Features
E1, T1
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.002
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.24000€8.24
10€6.41300€64.13
25€5.95880€148.97
100€5.45900€545.90
250€5.22072€1,305.18
500€5.07710€2,538.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€4.95891€4,958.91
Manufacturers Standard Package
Unit Price without VAT:€8.24000
Unit Price with VAT:€9.88800