Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6719TGWB6F

DigiKey Part Number
497-5188-2-ND - Tape & Reel (TR)
497-5188-1-ND - Cut Tape (CT)
497-5188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6719TGWB6F
Description
IC SUPERVISOR 3 CHANNEL SOT23-6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
STM6719TGWB6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
1.11V, 3.075V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.19000€2.19
10€1.63200€16.32
25€1.49120€37.28
100€1.33690€133.69
250€1.26324€315.81
500€1.21886€609.43
1.000€1.18233€1,182.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.13722€3,411.66
6.000€1.11514€6,690.84
Manufacturers Standard Package
Unit Price without VAT:€2.19000
Unit Price with VAT:€2.62800