Similar
Similar
Parametric Equivalent

STM6719SVWB6F | |
|---|---|
DigiKey Part Number | 497-5187-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6719SVWB6F |
Description | IC SUPERVISOR 3 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6719SVWB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.575V, 2.925V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.92102 | €2,763.06 |
| 6.000 | €0.90244 | €5,414.64 |
| 9.000 | €0.89313 | €8,038.17 |
| Unit Price without VAT: | €0.92102 |
|---|---|
| Unit Price with VAT: | €1.10522 |


