Parametric Equivalent

STM6322MWY6F | |
|---|---|
DigiKey Part Number | 497-STM6322MWY6FTR-ND - Tape & Reel (TR) 497-STM6322MWY6FCT-ND - Cut Tape (CT) 497-STM6322MWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6322MWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6322MWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.39V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 10 | €0.94600 | €9.46 |
| 25 | €0.85840 | €21.46 |
| 100 | €0.76220 | €76.22 |
| 250 | €0.71636 | €179.09 |
| 500 | €0.68872 | €344.36 |
| 1.000 | €0.66595 | €665.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.56486 | €1,694.58 |
| 6.000 | €0.55240 | €3,314.40 |
| 9.000 | €0.54616 | €4,915.44 |
| 15.000 | €0.53925 | €8,088.75 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.56000 |





