
STM6321MWY6F | |
|---|---|
DigiKey Part Number | 497-STM6321MWY6FTR-ND - Tape & Reel (TR) 497-STM6321MWY6FCT-ND - Cut Tape (CT) 497-STM6321MWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6321MWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6321MWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.39V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.04000 | €10.40 |
| 25 | €0.94560 | €23.64 |
| 100 | €0.84120 | €84.12 |
| 250 | €0.79132 | €197.83 |
| 500 | €0.76126 | €380.63 |
| 1.000 | €0.73654 | €736.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.70598 | €2,117.94 |
| 6.000 | €0.69103 | €4,146.18 |
| 9.000 | €0.68354 | €6,151.86 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.70400 |

