New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA65PII6

DigiKey Part Number
497-STM32WBA65PII6-ND
Manufacturer
Manufacturer Product Number
STM32WBA65PII6
Description
STM32WB BLE 2.4GHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 121-UFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
GFSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-102dBm
Memory Size
2MB Flash, 512kB SRAM
Serial Interfaces
ADC, GPIO, I2C, IrDA, SPI, UART, USART
GPIO
86
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
4.26mA ~ 8.53mA
Current - Transmitting
5.94mA ~ 22.38mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
121-UFBGA
Supplier Device Package
121-UFBGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.940€3.89126€11,440.30
Manufacturers Standard Package
Unit Price without VAT:€3.89126
Unit Price with VAT:€4.66951