ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F722ZET6TR

DigiKey Part Number
STM32F722ZET6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32F722ZET6TR
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
STM32F722ZET6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
216MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
114
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€7.67508€3,837.54
Manufacturers Standard Package
Unit Price without VAT:€7.67508
Unit Price with VAT:€9.21010